Neomounts DS20-425BL1 Laptop Stand Tiltable Height-adjustable Black Plastic

MPN
DS20-425BL1
Brand
Neomounts
EAN-13
8717371449858
Order Code
16-9926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £86.51 £73.53
10+ £72.18
50+ £72.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Neomounts DS20-425BL1 presents a versatile laptop stand designed to optimise workspace ergonomics. The stand is constructed from robust black plastic and is engineered to be both tiltable and height-adjustable, accommodating various viewing angles and user preferences. These features offer enhanced comfort and flexibility for engineers and professionals who spend extended periods working at a computer. The stand's adjustable nature makes it suitable for use in dynamic environments such as design studios, laboratories, and technical workspaces, where adaptability and efficient use of space are essential. By providing stable support for laptops, it aids in maintaining an organised workstation while supporting the creation of ergonomic desk setups.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Adjustable depth Yes
Angle of rotation 360°
Cable management Yes
Depth 494mm
Depth adjustment range 162 - 494mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (L x W x H) 494 x 465 x 641 mm
Distance to the wall (max) 49.4cm
Distance to the wall (min) 16.2cm
Harmonized System (HS) code 7326909890
Height 641mm
Height adjustment Yes
Height adjustment range 180 - 385mm
Length 494mm
Lockable No
Master (outer) case gross weight 18.5kg
Master (outer) case height 490mm
Master (outer) case length 320mm
Master (outer) case net weight 14.6kg
Master (outer) case width 455mm
Material Steel
Maximum notebook screen size compatibility 43.9 cm (17.3)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 29.5 cm (11.6)
Mounting Clamp/Grommet
Mounting Type Desk
Number of devices supported 1
Number of displays supported 1
Package depth 150mm
Package height 442mm
Package net weight 4.4kg
Package Type Box
Package weight 4.4kg
Package width 233mm
Panel mounting interface 100 x 100,75 x 75 mm
Product colour Black
Product Type Laptop arm
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 56 pc(s)
Rotating Yes
Swivel angle range -90 - 90°
VESA mounting Yes
Weight 3.95
Width 465mm
Width adjustment range 0 - 413mm

Reviews

Be the first to submit a review

Trustpilot