Neomounts DS15-640WH1 Tablet PC stand Universal

MPN
DS15-640WH1
Brand
Neomounts
EAN-13
8717371449322
Order Code
21-7155
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar DS15-640WH1 is a tablet table mount that rotates 90° so you can switch between portrait and landscape orientation. The holder can be tilted up to 75° for a comfortable viewing position. The clever design includes six different tablet inserts, making the tablet holder suitable for most 9.7-11-inch tablets, including iPad Pro gen 1-5, iPad Air 1-4, iPad 5-9, Samsung Galaxy Tab A, Tab A7 and Tab S6. The tablet mount is equipped with theft protection and a screw-on base for added security. Anti-slip pads protect the tablet from possible scratches and the steel construction ensures a secure and stable stand. The cable management system allows cables to pass through the enclosure. This text is machine translated.
Type Tablet PC stand
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot