Neomounts DS15-625BL1 Tablet PC mount Universal 20,1 cm (7,9") - 27,9 cm (11")

MPN
DS15-625BL1
Brand
Neomounts
EAN-13
8717371449773
Order Code
21-7152
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Neomounts by NewStar DS15-625 is a tablet desk mount that can be rotated 360°, allowing you to switch between portrait and landscape orientation. In addition, the tablet holder can be tilted by +20°/-110° for a comfortable viewing. The tablet can be aligned in the middle using the slide rail on the back. The tablet-holder is equipped with a theft protection and a screwable base for additional safety. Anti-skid pads protect the tablet from scratches, while the height and width-adjustable brackets ensure a safe and secure positioning of the device. There is a recess on the top for the camera of the tablet. Cables can be laid correctly via the internal cable management system. The DS15-625 is suitable for tablets with a thickness of 0-8.5 mm.
Adjustable Height No
Rotation No
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot