Neomounts DS15-550WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

MPN
DS15-550WH1
Brand
Neomounts
EAN-13
8717371448912
Order Code
21-7151
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Neomounts DS15-550WH1 is a universal tablet stand for tablets from 4.7 to 12.9" and a load capacity of 1 kg. The tablet stand has 3 pivot points and is Ideal for hands-free video calls, viewing a movie or playing a game. The integrated ball joint rotates the stand by 360° so that you can change between portrait and landscape mode. Moreover, the clever tilt (270°) and swivel options (104°) of the stand enable the ideal viewing angle to be set. Soft rubber pads protect your device from scratches and the solid base with anti-skid silicone pads provides for a safe positioning of your device.
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot