Neomounts DS15-550BL1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

MPN
DS15-550BL1
Brand
Neomounts
EAN-13
8717371448929
Order Code
21-7150
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/08/2026

The Neowmounts by NewStar DS15-550BL1 is a universal tablet stand for tablets from 4.7" to 12.9" and has a load capacity of 1 kg. The tablet stand has 3 pivot points and is ideal for hands-free video calls, watching a movie or playing a game. The integrated ball joint allows the stand to be rotated 360° so that you can switch between portrait and landscape orientation. In addition, the clever tilt (270°) and swivel options (104°) of the stand enable you to set the ideal viewing angle. Soft rubber pads protect your device from scratches and the solid base with non-slip silicone pads ensures a secure positioning of your device. This text is machine translated.
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot