Neomounts DS15-540WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

MPN
DS15-540WH1
Brand
Neomounts
EAN-13
8717371448936
Order Code
21-7149
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/12/2026

The Neowmounts by NewStar DS15-540WH1 is a universal tablet stand for tablets from 4.7" to 12.9" and has a load capacity of 1 kg. The tablet stand is ideal for hands-free video calls, watching a movie or playing a game. The integrated ball joint allows the stand to be rotated 360° so that you can switch between portrait and landscape orientation. In addition, the clever tilt (270°) and swivel options (104°) of the stand enable you to set the ideal viewing angle. Soft rubber pads protect your device from scratches and the solid base with non-slip silicone pads ensures a secure positioning of your device.
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot