Neomounts --Conrad TV pole mount holder 659094

Neomounts produces a range of TV pole mount holders suitable for various screen sizes, featuring functionalities such as swivelling, telescopic adjustment, and tilt capabilities.
Description Image Product Buy Pricing (Ex VAT) Accepts padlock Adjustable depth Cable management Depth Depth (max) Depth (min) Dimensions Depth adjustment range Distance to the wall (max) Distance to wall (max.) Distance to wall (min.) Distance to the wall (min) Holder Type Height Lockable Master (outer) case gross weight Master (outer) case height Master (outer) case length Master (outer) case net weight Master (outer) case width
Neomounts WL30S-910BL16 TV pole mount holder Swivelling 40"-75" black
Neomounts WL30S-910BL16 TV pole mount holder Swivelling 40"-75" black
Extended range
Order code: 17-0094
MPN: WL30S-910BL16

Back order - 1 availableBack-order availability date - 08/06/2026
1+ £132.88
Price per unit Ex VAT
Yes No 7.4cm 6.7cm (W x H x D) 23.8 x 90 x 7.4 cm 6.7cm 6.7cm 6.7cm Swivelling 90cm Security screw included 21.7kg 920mm 258mm 16.8kg 315mm
Neomounts WL40S-910BL16 TV pole mount holder Telescopic Tiltable 40-70 inch
Neomounts WL40S-910BL16 TV pole mount holder Telescopic Tiltable 40-70 inch
Extended range
Order code: 17-0117
MPN: WL40S-910BL16

Available to back orderBack order, lead time 14 days
1+ £187.71
Price per unit Ex VAT
Yes Yes 9.5cm 59cm 8.2cm (W x H x D) 38.6 x 74.4 x 9.5 cm 82 - 590mm 59cm 59cm 8.5cm 8.2cm 74.4cm Not lockable 22.8kg 764mm 406mm 19kg 205mm


Trustpilot