Neomounts WL30S-910BL16 TV pole mount holder Swivelling 40"-75" black

MPN
WL30S-910BL16
Brand
Neomounts
EAN-13
8717371449520
Order Code
17-0094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £132.88 £112.95
10+ £111.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/11/2026

Neomounts WL30S-910BL16 is a versatile TV pole mount holder designed to support screens ranging from 40 to 75 inches, making it suitable for a wide range of display needs. This product, also identified by the alternate description 2814003 - Neomounts WL30S-910BL16, features a robust swivelling mechanism that allows for dynamic viewing adjustments, enhancing flexibility in various settings. The black finish not only complements modern aesthetics but also provides additional durability. It is designed for applications in both residential and commercial environments, such as conference rooms, classrooms, or home theatres, where adaptable screen positioning is crucial for optimal viewing performance.
Type TV pole mount holder
Housing colour Black
Energy efficiency rating n.a
Accepts padlock Yes
Angle of rotation 6°
Cable management No
Compatible pole diameter (max) 100cm
Compatible pole diameter (min) 25cm
Depth 7.4cm
Depth (max) 6.7cm
Dimensions (W x H x D) 23.8 x 90 x 7.4cm
Distance to the wall (max) 6.7cm
Distance to wall (max.) 6.7cm
Distance to wall (min.) 6.7cm
Harmonized System (HS) code 7326909890
Height/depth 90cm
Holder Type Swivelling
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 21.7kg
Master (outer) case height 920mm
Master (outer) case length 258mm
Master (outer) case net weight 16.8kg
Master (outer) case width 315mm
Material (details) Steel
Max. load Capacity 50kg
Maximum screen size 190.5 cm (75)cm
Maximum VESA mount 600 x 400mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 101.6 cm (40)cm
Minimum VESA mount 200 x 100mm
Mounting Type Pole
Number of displays supported 1
Package depth 74mm
Package height 900mm
Package net weight 5.3kg
Package weight 5.3kg
Package width 238mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV pole mount holder
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 48 pc(s)
Rotation 3°
Suitable for (technical/physical) 101,6 cm (40") - 190,5 cm (75")cm
Warranty period 5 (s)Year
Weight 5.3kg
Width 23.8cm

Reviews

Be the first to submit a review

Trustpilot