Neomounts WL40S-910BL16 TV pole mount holder Telescopic Tiltable 40-70 inch

MPN
WL40S-910BL16
Brand
Neomounts
EAN-13
8717371449544
Order Code
17-0117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £187.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL40S-910BL16 is an innovative TV pole mount holder that offers a telescopic and tiltable mounting solution for screens ranging from 40 to 70 inches. This product, also referred to by its alternate description 2814005, is engineered to provide robust support and flexible positioning for large displays. The pole mount holder's design allows for precise height adjustment, ensuring optimal viewing angles in various professional settings such as boardrooms, lecture halls, and retail environments. Its reliability and versatility make it suitable for environments requiring dynamic visual displays. The mount holder is constructed to accommodate a wide range of VESA patterns, providing compatibility with numerous television and monitor models commonly used in these applications.
Type TV pole mount holder
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 6°
Cable management Yes
Compatible pole diameter (max) 100cm
Compatible pole diameter (min) 25cm
Depth 9.5cm
Depth (max) 59cm
Depth (min) 8.2cm
Depth adjustment range 82 - 590mm
Dimensions (W x H x D) 38.6 x 74.4 x 9.5cm
Distance to the wall (max) 59cm
Distance to the wall (min) 8.2cm
Distance to wall (max.) 59cm
Distance to wall (min.) 8.5cm
Harmonized System (HS) code 7326909890
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 22.8kg
Master (outer) case height 764mm
Master (outer) case length 406mm
Master (outer) case net weight 19kg
Master (outer) case width 205mm
Material (details) Steel
Max. load Capacity 45kg
Maximum screen size 177.8 cm (70)cm
Maximum VESA mount 600 x 400mm
Maximum weight capacity 45kg
Maximum weight capacity (per display) 45kg
Minimum screen size 101.6 cm (40)cm
Minimum VESA mount 200 x 100mm
Mounting kit Yes
Mounting Type Pole
Number of displays supported 1
Package depth 95mm
Package height 744mm
Package net weight 11.1kg
Package weight 11.1kg
Package width 386mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV pole mount holder
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 34 pc(s)
Rack size 483 mm (19")mm
Rotating Yes
Rotation 3°
Suitable for (technical/physical) 101,6 cm (40") - 177,8 cm (70")cm
Swivel angle range -45 - 45°
Swivel Range (left) 45°
Swivel Range (right) 45°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Warranty period 5 (s)Year
Weight 11.1kg
Width 38.6cm

Reviews

Be the first to submit a review

Trustpilot