Neomounts BEAMER-W050BLACK Neomounts BEAMER-W050BLACK Beamer wall mount -

MPN
BEAMER-W050BLACK
Brand
Neomounts
EAN-13
8717371445010
Order Code
73-2216
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts projector wall mount, model BEAMER-W5BLACK is a universal tilt-, swivel and/or rotatable wall mount for projectors up to 12 kilograms. This mount is a great choice for an optimal viewing experience. This versatile, ready to install mount, offers the convenience of installation to the wall without the need of additional accessories.

Neomounts' unique tilt (9°), rotate and/or swivel (36°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the projector. The mount is depth adjustable from 37 to 47 centimetres. An innovative cable management conceals and routes cables from wall to projector. Hide your cables to keep the installation nice and tidy.

Neomounts BEAMER-W5BLACK has two pivot points and is suitable for most projectors. The weight capacity of this product is 12 kilograms. This universal wall mount is easy to install and suitable for projectors using the mounting holes on the bottom side of the projector. The legs included with this mount, cover most projector hole patterns.

Projector mounts are ideal for use in offices, schools, hospitals or at home.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot