Neomounts AWL75-450WH Wall adapter White PC Monitor Stand & Bracket

MPN
AWL75-450WH
Brand
Neomounts
EAN-13
8717371449513
Order Code
16-9915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL75-450WH is a wall adapter that provides a robust solution for mounting displays. Designed as a component of the broader category of displays, mounts, and docking stations, this white PC monitor stand and bracket ensures stable and reliable installation on vertical surfaces. The wall adapter's construction accommodates various monitor sizes, offering flexibility in display positioning and facilitating efficient use of space in both professional and residential settings. Its durable build quality ensures longevity, making it an ideal choice for engineering applications that require secure and consistent monitor support. This product is especially suitable for use in environments such as offices, educational institutions, and control rooms, where precise viewing angles and maximisation of available workspace are essential.
Adjustable Height No
Rotation No
Type Wall adapter
Add-on displays 1
Colour White
Compatibility DS70-450BL1; DS75-450BL2
Depth 8.4cm
Dimensions (W x H x D) 9.2 x 21.5 x 8.4 cm
Harmonized System (HS) code 7616991099
Height 21.5cm
Housing Material Aluminium
Master (outer) case gross weight 12.1kg
Master (outer) case height 390mm
Master (outer) case length 360mm
Master (outer) case net weight 10.9kg
Master (outer) case width 230mm
Material (details) Aluminium
Mounting Type Wall
Package depth 84mm
Package height 215mm
Package net weight 800g
Package weight 800g
Package width 92mm
Pneumatic technology No
Product colour White
Product Type Wall plate
Products per master (outer) case 16 pc(s)
Products per pallet (EU) 576 pc(s)
Warranty period 5 year(s)
Weight 0.8kg
Width 9.2cm

Reviews

Be the first to submit a review

Trustpilot