Neomounts AWL28-210BL1 Wall Bracket Extensions Black for TV & Monitor

MPN
AWL28-210BL1
Brand
Neomounts
EAN-13
8717371448547
Order Code
16-9909
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL28-210BL1 by Neomounts is a product identified as 2620863 - Neomounts AWL28-210BL1. This wall bracket extension, finished in black, is designed to enhance the versatility and reach of fixed monitor and television wall mounts. Engineered from robust materials, it provides stability and support, ensuring that mounted displays are securely held in place. It is suitable for use in various settings including office environments, industrial control rooms, and home installations where additional reach or customised positioning of screens is required. By extending the capabilities of standard wall brackets, it facilitates adaptable and efficient screen mounting solutions.
Adjustable Height No
Rotation No
Type Compartment
Max. load Capacity 6kg
Colour Black
Harmonized System (HS) code 3926909790
Housing Material Plastic
Master (outer) case gross weight 7.2kg
Master (outer) case height 495mm
Master (outer) case length 285mm
Master (outer) case net weight 4.4kg
Master (outer) case width 385mm
Maximum weight capacity 6kg
Package depth 185mm
Package height 131mm
Package weight 200g
Package width 47mm
Product colour Black
Products per master (outer) case 40 pc(s)
Products per pallet (EU) 520 pc(s)
Rack size 483 mm (19")
Weight 0.16kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot