Neomounts AWL05-750BL AV base plate Black TV & Monitor Wall Bracket

MPN
AWL05-750BL
Brand
Neomounts
EAN-13
8717371447298
Order Code
16-9906
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.16 £24.79
10+ £23.89
50+ £23.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL05-750BL AV base plate, identified by the manufacturer's part number AWL05-750BL, is a robust and versatile wall bracket designed for mounting televisions and monitors. This product is classified as a item under alternate description 3342121. Engineered with precision, the bracket offers reliable support and compatibility with a wide range of screen sizes due to its adaptive design. Constructed from high-quality materials, it provides durability and stability, making it ideal for both residential AV setups and professional environments where secure display mounting is essential. Typical applications include its use in conference rooms, digital signage installations, educational institutions, and home theatres where a secure and clean display presentation is necessary.
Adjustable Height No
Rotation No
Type Base plate
Max. load Capacity 10kg
Colour Black
Depth 25mm
Dimensions (W x H x D) 204 x 302 x 25 mm
Harmonized System (HS) code 7326909890
Height 302mm
Housing Material Steel
Master (outer) case gross weight 5.4kg
Master (outer) case height 235mm
Master (outer) case length 233mm
Master (outer) case net weight 3.7kg
Master (outer) case width 343mm
Material (details) Steel
Maximum weight capacity 10kg
Mounting Type Wall
Package depth 43mm
Package height 215mm
Package weight 1kg
Package width 325mm
Product colour Black
Product Type AV rack
Products per master (outer) case 5 pc(s)
Products per pallet (EU) 225 pc(s)
Warranty period 5 year(s)
Weight 740g
Width 204mm

Reviews

Be the first to submit a review

Trustpilot