Neomounts AWL-440BL Compartment TV & Monitor Wall Bracket Extensions Black

MPN
AWL-440BL
Brand
Neomounts
EAN-13
8717371449094
Order Code
16-9912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £14.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL-440BL Compartment TV & Monitor Wall Bracket Extensions Black, designated as part number 2576153, are designed to enhance the versatility of monitor and television wall mounting installations. This product extends the reach and adjustability of standard wall brackets, enabling greater flexibility in positioning screens in challenging environments. Constructed from durable materials, these extensions are suitable for use in both residential and commercial settings, particularly where multiple viewing angles or extended reach is required, such as in conference rooms or high-traffic public areas. With a focus on precision and stability, the AWL-440BL is engineered for seamless integration with existing wall-mount systems, providing robust support while minimising space utilisation.
Adjustable Height Yes
Rotation No
Type Compartment
Max. load Capacity 5kg
Adjustable depth Yes
Colour Black
Depth 4.6cm
Depth adjustment range 24 - 38mm
Dimensions (W x H x D) 12.8 x 14 x 4.6 cm
Harmonized System (HS) code 7326909890
Height 14cm
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 14.3kg
Master (outer) case height 310mm
Master (outer) case length 385mm
Master (outer) case net weight 11kg
Master (outer) case width 280mm
Maximum weight capacity 5kg
Mounting Type Wall
Package depth 130mm
Package height 145mm
Package weight 400g
Package width 36mm
Product colour Black
Product Type Bracket
Products per master (outer) case 40 pc(s)
Products per pallet (EU) 1000 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Weight 280g
Width 12.8cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot