Neomounts AWL-250BL18 VESA expansion kit Black for Monitor Displays

MPN
AWL-250BL18
Brand
Neomounts
EAN-13
8717371449605
Order Code
16-9908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL-250BL18 is a VESA expansion kit designed in black specifically for monitor displays, with the manufacturer’s part number AWL-250BL18. This kit is engineered to enhance the flexibility and functionality of mounts and docking stations by enabling a broader range of monitor compatibility through its adjustable VESA pattern capabilities. The expansion kit is compatible with fixtures adhering to industry-standard VESA configurations, facilitating seamless integration with various mounting solutions. Typically used in engineering applications where monitor adaptability and secure mounting are crucial, such as in control rooms or CAD workstations, the Neomounts AWL-250BL18 kit supports professionals who require precise display arrangements for optimal workflow efficiency.
Adjustable Height No
Rotation No
Type VESA adapter
Max. load Capacity 75kg
Add-on displays 1
Colour Black
Depth 3.4cm
Depth (max) 1cm
Dimensions (W x H x D) 8.6 x 85.5 x 3.4 cm
Harmonized System (HS) code 7326909890
Height 85.5cm
Housing Material Steel
Master (outer) case gross weight 22.4kg
Master (outer) case height 875mm
Master (outer) case length 194mm
Master (outer) case net weight 21.3kg
Master (outer) case width 187mm
Material (details) Steel
Maximum VESA mount 800 x 800 mm
Maximum weight capacity 75kg
Maximum weight capacity (per display) 75kg
Minimum VESA mount 600 x 600 mm
Mounting Type Wall
Number of displays supported 1
Package depth 34mm
Package height 855mm
Package weight 2.2kg
Package width 86mm
Pneumatic technology No
Product colour Black
Product Type Extension kit
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 360 pc(s)
Rotating Yes
Swivelling Yes
Tilt adjustment Yes
Warranty period 5 year(s)
Weight 2.2kg
Width 8.6cm

Reviews

Be the first to submit a review

Trustpilot