Neomounts AV2-500WH Fastening set White

MPN
AV2-500WH
Brand
Neomounts
EAN-13
8717371443757
Order Code
21-7135
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts AV2-500WH is a universal video bar kit for screens with a minimum size of 43" and a VESA hole pattern of 200x200 to 800x600 mm. The very robust, stable and versatile kit has a maximum load-carrying capacity of 10 kg and can be mounted above or below the screen. For maximum usability, the video bar mount and the rear panel mount can be adjusted independently of each other in height. The AV2-500WH Video Bar Kit is compatible with most video bars*, PTZ cameras and soundbars, including Logitech Rally Plus speakers. The mounting holes can vary in width and height to ensure the widest possible range of applications. The VESA frame can be adjusted both in height and width (200/400/600/800) and can be mounted on the wall, on the floor and even on the ceiling. Despite the many options, the installation is easy, also thanks to the ruler-guided leveling for a perfect adjustment of the screen. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot