Neomounts ABL-875 Safety holder Blue TV & Monitor Wall Bracket Extensions

MPN
ABL-875
Brand
Neomounts
EAN-13
8717371440916
Order Code
16-9895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts ABL-875, a robust safety holder designed as part of the TV and monitor wall bracket extensions. This product, also referred to as 3342129, is engineered to provide secure and stable mounting solutions for a range of flat screen displays in both professional and commercial environments. Fabricated from high-quality materials to ensure durability and reliability, the Neomounts ABL-875 supports various screen sizes and is compatible with numerous mounting configurations, making it ideal for use in offices, conference rooms, and educational settings. Its construction is meant to meet rigorous safety standards, ensuring the secure installation of screens to prevent accidental damage or dislocation.
Adjustable Height No
Rotation No
Type Bracket
Colour Blue
Compatibility FL50S-825, FL55-875
Depth 55.5mm
Harmonized System (HS) code 7326909890
Height 28mm
Housing Material Steel
Master (outer) case gross weight 15.5kg
Master (outer) case height 490mm
Master (outer) case length 235mm
Master (outer) case net weight 10kg
Master (outer) case width 250mm
Material Steel
Material (details) Steel
Package weight 200g
Product colour Light Blue
Products per master (outer) case 100 pc(s)
Products per pallet (EU) 100 pc(s)
Warranty period 5 year(s)
Weight 0.125
Width 60mm

Reviews

Be the first to submit a review

Trustpilot