N & L 532STN Single Clamp Fastener 25-32mm UV-Proof Light Grey 50pcs

MPN
532STN
Brand
N & L
EAN-13
4013920005327
Order Code
10-0274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

N & L's Single clamp 25-32mm Fastener Detachable 532STN is designed for securing cables in brickwork with a plug-fit mechanism. It is UV-proof and suitable for outdoor use, maintaining durability in various weather conditions. Typically used in construction and electrical installations, this fastener ensures reliable cable management.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 32mm
Mounting Ø (min.) 25mm

Reviews

Be the first to submit a review

Trustpilot