N & L 521STN Double Clamp 12-25mm Fastener, UV-proof, 75 pcs

MPN
521STN
Brand
N & L
EAN-13
4013920005211
Order Code
10-0271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The N & L Double clamp 12-25mm Fastener Detachable is designed for securing cables in brickwork and features a UV-proof light grey finish. With the capability to fit plug sizes ranging from 12 to 25mm, it is suitable for outdoor applications. This fastener is ideal for use in environments where durable and reliable cable management is required.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 25mm
Mounting Ø (min.) 12mm

Reviews

Be the first to submit a review

Trustpilot