N & L 519STN Double Clamp Fastener UV-Proof Light Grey, 75 pcs

MPN
519STN
Brand
N & L
EAN-13
4013920005198
Order Code
10-0270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The N & L Double clamp 4-12mm Fastener Detachable 519STN is a versatile fastener designed for easy brickwork plug-fit installation. It features UV-proof material, making it suitable for outdoor applications. This light grey fastener is typically used for securing cable mounts or ties securely in place.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 12mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot