N & L 511ST Fastener Detachable UV-Proof K30mm Halogen-Free 100 pcs

MPN
511ST
Brand
N & L
EAN-13
4013920005112
Order Code
10-0266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.71
10+ £13.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The N & L Dowel pin nail K30mm Fastener Detachable 511ST is a halogen-free, UV-proof plug suitable for brickwork. This fastener, supplied in packs of 100, is ideal for secure mounting applications. It is typically used with cable ties and adhesive cable fasteners for organising and securing cables.
Type Fastener
Material Plastic
Fastening method Detachable
Length 30mm

Reviews

Be the first to submit a review

Trustpilot