N & L 503STN Dowell Clamp Fastener 20-40mm, UV-proof, Light Grey

MPN
503STN
Brand
N & L
EAN-13
4013920005037
Order Code
10-0264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.18
10+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The N & L Dowell Clamp 20-40mm Fastener Detachable 503STN is a UV-proof, light grey fastener suitable for cable management on brickwork. Designed for plug-fit installation, it secures cables efficiently while withstanding outdoor conditions. Ideal for use in construction and electrical projects, it ensures cables are organised and protected.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 40mm
Mounting Ø (min.) 20mm

Reviews

Be the first to submit a review

Trustpilot