N & L 501STN Dowell Clamp Fastener 6-20mm UV-proof Light Grey 200 pcs

MPN
501STN
Brand
N & L
EAN-13
4013920005013
Order Code
10-0262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.36
10+ £15.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The N & L Dowell Clamp 6-20mm Fastener Detachable 501STN is a reliable, UV-proof brickwork plug-fit product in a light grey colour, suitable for securing cables. Manufactured by N & L, this fastener accommodates cable diameters ranging from 6 to 20mm. Ideal for outdoor and indoor applications, it includes 200 pieces for versatile mounting needs.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 20mm
Mounting Ø (min.) 6mm

Reviews

Be the first to submit a review

Trustpilot