MyWall HP101L TV trolley height-adjustable portrait mount for 37"-70" screens

MPN
HP 101 L
Brand
My Wall
EAN-13
4012386133735
Order Code
16-9745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £274.71 £233.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

My Wall HP101L is the manufacturer's part number for this TV trolley height-adjustable portrait mount, suitable for screens ranging from 37 inches to 70 inches. Engineered for versatility, the mount facilitates secure and stable vertical orientation of televisions, enabling easy viewing angle adjustments to accommodate various user preferences and environments. Constructed for robustness, the My Wall HP101L provides a reliable solution for engineers seeking adaptable media display setups in professional settings such as conference rooms, educational institutions, and exhibition spaces. Its design integrates smoothly with modern audio-visual systems, ensuring compatibility and durability in dynamic operational landscapes. Identified alternatively as 1609994, this product represents an efficient choice for professionals requiring dependable media presentation infrastructure.
Type TV trolley
Maximum screen size 70"
Max. load Capacity 50kg
Colour Silver
Depth 70cm
Dimensions (W x H x D) 82.8 x 206.9 x 70 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 206.9cm
Material (details) Aluminium, Steel, Glass
Max. distance to floor/ceiling 1600mm
Min. distance to floor/ceiling 1200mm
Pneumatic technology No
Rotation 90°
Tilt Range (bottom) 12°
Tilt Range (top) 5°
Weight 24000g
Width 82.8cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot