My Wall Hz7L Storage Box Dark Blue Max Load 2Kg For Pc Stands Displays

MPN
HZ7L
Brand
My Wall
EAN-13
4012386135418
Order Code
16-9891
Country of Origin
China
View Full Product Range (2)

Discontinued


My Wall 2480979 HZ7L Standoffs provide a robust storage solution designed to enhance organisational efficiency in professional environments. The HZ7L model, with its dark blue finish, features a maximum load capacity of 2 kilograms, making it suitable for securely holding a variety of items in conjunction with PC stands and display setups. This storage box is engineered to integrate seamlessly with existing hardware configurations, providing additional space for small tools, cables, or accessories frequently used in technical and engineering applications. As part of a systematic approach to workspace management, the My Wall HZ7L Standoffs ensure that components are kept orderly, enhancing the functionality of computer or display stands in various professional settings.
Adjustable Height No
Rotation No
Type Storage box
Body Length 110mm
Colour Dark blue
Depth 50mm
Dimensions (W x H x D) 193 x 110 x 50 mm
External Width 5.6mm
Max. load 2kg
Product Type Storage box
Width 193mm

Alternatives (1)


Trustpilot