My Wall HZ54L Media player bracket TV & Monitor Wall Bracket Black Extensions

MPN
HZ54L
Brand
My Wall
EAN-13
4012386137283
Order Code
16-9888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.06 £11.50
10+ £11.07
50+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HZ54L, with the Manufacturer's Part Number 3324780, is a media player bracket suitable for both TVs and monitors. This versatile wall bracket is engineered with durable extensions allowing for adjustable mounting, which accommodates a variety of screen sizes and weights. Constructed in a sleek black finish, it provides a reliable and aesthetically pleasing solution for securely mounting displays in professional or personal environments, such as conference rooms or home theatres. The bracket's robust design ensures stability and ease of installation, making it an ideal choice for engineers seeking efficient and effective display fixture solutions.
Adjustable Height No
Rotation No
Type Media player bracket
Max. load Capacity 3kg
Colour Black
Depth 123mm
Dimensions (W x H x D) 270 x 220 x 123 mm
Height 220mm
Width 270mm

Reviews

Be the first to submit a review

Trustpilot