My Wall HZ53WL Media player bracket TV & Monitor White Wall Bracket

MPN
HZ53WL
Brand
My Wall
EAN-13
4012386137344
Order Code
16-9887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.59 £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

My Wall HZ53WL is the Manufacturer's Part Number for this product, also known as 3324779. This white wall bracket is specifically engineered for mounting media players, televisions, and monitors. Designed with precision, the bracket provides robust support and stability for electronic displays, ensuring secure attachment to various wall surfaces. It features a sleek and functional design that allows for efficient cable management and is constructed to comply with industry standards for load-bearing applications. Typical engineering applications include use in residential settings, commercial offices, and public display environments where reliable and discreet media support is required.
Adjustable Height No
Rotation No
Type Media player bracket
Max. load Capacity 3kg
Colour White
Depth 123mm
Dimensions (W x H x D) 270 x 220 x 123 mm
Height 220mm
Width 270mm

Reviews

Be the first to submit a review

Trustpilot