My Wall HZ53L Media player bracket Black TV & Monitor Wall Bracket

MPN
HZ53L
Brand
My Wall
EAN-13
4012386137337
Order Code
16-9886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.86 £15.81
10+ £15.29
50+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HZ53L, Manufacturer’s Part Number 3324778, is a sophisticated media player bracket designed for secure installation on walls, supporting both televisions and monitors. Engineered for robustness and ease of installation, this black wall bracket provides reliable support for media components, ensuring stability and optimal weight distribution. Constructed for both residential and commercial settings, the HZ53L is ideal for situations where space conservation and high functionality are required, such as in conference rooms, classrooms, or home theatre setups. Its compatibility with a wide range of display sizes makes it a versatile choice for integrating audiovisual equipment into various engineered environments.
Adjustable Height No
Rotation No
Type Media player bracket
Max. load Capacity 3kg
Colour Black
Depth 123mm
Dimensions (W x H x D) 270 x 220 x 123 mm
Height 220mm
Width 270mm

Reviews

Be the first to submit a review

Trustpilot