My Wall Hz50L PC Bracket Black 75X75mm & 100X100mm Vesa 3Kg Free Standing

MPN
HZ50L
Brand
My Wall
EAN-13
4012386136224
Order Code
16-9883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall 2757006, HZ50L PC bracket, is a versatile standoff solution designed for use with VESA mounts. This black, free-standing bracket supports VESA standards of both 75 x 75 mm and 100 x 100 mm, accommodating a wide range of monitor and display installations with a maximum load of 3 kg. The bracket's design ensures compatibility with various office and industrial applications, such as securely mounting lightweight monitors or small form factor PCs on desks or workstations. Its robust construction and stable free-standing feature make it an optimal choice for environments requiring flexibility in display positioning without the need for permanent wall or desk mounting.
Adjustable Height No
Rotation No
Type PC bracket
Colour Black
Max. load 3kg
Product Type PC bracket
Width 70mm

Reviews

Be the first to submit a review

Trustpilot