My Wall HZ32-2L Speaker Wall Brackets Tiltable Swivelling Black 1 pc

MPN
HZ32-2L
Brand
My Wall
EAN-13
4012386136675
Order Code
16-9877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £12.22
10+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 12/10/2026

My Wall HZ32-2L, identified by the manufacturer's part number 3015971, is a speaker wall bracket designed to provide robust support and versatility for audio equipment. This engineering solution allows for both tilting and swivelling, permitting precise orientation of the mounted speaker to optimise acoustics in a given space. Fabricated with a durable black finish, the bracket's design is suitable for professional audio installations where adaptive positioning is crucial, such as in conference rooms, auditoriums, and home theatre systems. The My Wall HZ32-2L offers reliable load-bearing capabilities and is crafted to integrate seamlessly into various architectural settings where secure and adjustable speaker mounting is required.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 130mm
Dimensions (W x H x D) 45 x 663 x 130 mm
Height 663mm
Max. load Capacity 15kg
Rotatable Yes
Weight 1.3kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot