My Wall HZ29L Wall Monitor Tray Bracket Extensions Black

MPN
HZ29L
Brand
My Wall
EAN-13
4012386136149
Order Code
16-9869
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.36 £5.03
10+ £4.82
50+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HZ29L Wall Monitor Tray Bracket Extensions Black, also known as 2788290 - My Wall HZ29L, are designed to provide additional mounting capabilities for enhanced flexibility in monitor positioning. These robust bracket extensions are constructed to support secure attachment of monitor trays, accommodating various display arrangements in a wide range of professional environments. Engineered to meet stringent performance criteria, they are suitable for use in both industrial control systems and office settings where precision monitor placement is required. The extension's black finish offers a sleek and discreet appearance, maintaining the aesthetic integrity of the workspace while ensuring functional stability.
Adjustable Height No
Rotation No
Type Monitor tray
Max. load Capacity 1kg
Colour Black
Depth 73mm
Dimensions (W x H x D) 322 x 90 x 73 mm
Height 90mm
Width 322mm

Reviews

Be the first to submit a review

Trustpilot