My Wall HZ25L TV & Monitor Wall Bracket Extensions Black

MPN
HZ 25 L
Brand
My Wall
EAN-13
4012386135364
Order Code
16-9860
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

My Wall HZ25L TV & Monitor Wall Bracket Extensions Black 2372091, known alternately as My Wall HZ 25 L, is engineered to enhance the mounting capabilities of flat screen displays. These extensions are constructed to securely support monitors and televisions, allowing for versatile placement and positioning on a wall. Designed for robust performance, they accommodate a range of screen sizes and weights, ensuring stable and adaptable installations in residential, commercial, and industrial environments. These brackets are frequently utilised in engineering applications where precise alignment and secure mounting are critical, such as in control rooms, conference settings, and personal workstations. Their black finish provides a subtle and professional appearance, seamlessly integrating into various interiors.
Adjustable Height No
Rotation No
Type Compartment
Max. load Capacity 6kg
Colour Black
Depth 127mm
Dimensions (W x H x D) 180 x 14 x 127 mm
Height 14mm
Width 180mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot