My Wall HZ20L TV turntable Rotatable TV Wall Mounting Adjustable Black

MPN
HZ20L
Brand
My Wall
EAN-13
4012386133360
Order Code
16-9866
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.22 £17.19
10+ £16.62
50+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

My Wall HZ20L, is a versatile rotatable TV wall mounting suitable for various flat-panel displays. This product, also referred to as 1891258 - My Wall HZ20L, features a robust design engineered to support the secure installation of televisions, offering adjustable orientation to achieve optimal viewing angles. Crafted from durable materials, the mount ensures longevity and reliable performance in both residential and commercial settings where adaptable display solutions are required. The HZ20L is particularly applicable in home entertainment systems, office spaces, and public display configurations, where its adjustability can enhance viewing experiences while maintaining spatial efficiency. Designed with precision, the My Wall HZ20L stands out as a practical solution for engineers aiming to integrate adaptable display technologies.
Type TV turntable
Max. load Capacity 50kg
Colour Black
Depth 40cm
Dimensions (W x H x D) 40 x 2 x 40 cm
Height 2cm
Holder Type Rotatable
Material (details) Plastic
Pneumatic technology No
Weight 0.8kg
Width 40cm

Reviews

Be the first to submit a review

Trustpilot