My Wall HZ12L Speaker wall mount Black Rigid 2 pcs Speaker Wall Brackets

MPN
HZ12L
Brand
My Wall
EAN-13
4012386132790
Order Code
16-9865
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/08/2026

My Wall HZ12L, manufacturer's part number 1969558, offers a robust solution for securely mounting speakers with these black rigid wall brackets. Each bracket is engineered for strength and stability, ensuring reliable support for audio equipment in various environments. Designed for both residential and commercial applications, these mounts are suitable for optimising sound distribution in auditoriums, conference rooms, and home theatre setups. The brackets' durable construction allows for precision in speaker positioning, supporting an audio system's overall performance. This makes them particularly advantageous for professional sound systems requiring consistent and safe speaker placement.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 0.5cm
Dimensions (W x H x D) 23 x 47 x 0.5 cm
Height 47cm
Holder Type Rigid
Max. load Capacity 15kg
Rotatable No
Weight 0.85kg
Width 23cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot