My Wall HZ 26 L TV & Monitor Bracket Extensions Black Compartment

MPN
HZ 26 L
Brand
My Wall
EAN-13
4012386135371
Order Code
16-9861
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. load Capacity:

    2kg 6kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

My Wall 26 L is a robust TV and monitor bracket extension designed for versatile and secure mounting solutions. The product, also known by the alternate description number 2372092, features a durable black finish that ensures both aesthetic integration and protection against wear. Ideal for engineering applications where adjustable mounting solutions are required, this bracket extension offers extended compatibility with a variety of display sizes, providing flexibility in positioning and angling for optimal viewing. Its strong construction supports reliable performance in professional and residential environments, making it suitable for use in control rooms, conference centres, and home theatres.
Adjustable Height No
Rotation No
Type Compartment
Max. load Capacity 6kg
Colour Black
Depth 127mm
Dimensions (W x H x D) 300 x 14 x 127 mm
Height 14mm
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot