My Wall HZ 19 L Soundbar mounting brackets Swivelling Black 2 pcs

MPN
HZ 19 L
Brand
My Wall
EAN-13
4012386135357
Order Code
16-9858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

My Wall 19 L, Manufacturer's Part Number 2372093, is a soundbar mounting bracket system designed with precision to enhance audio equipment installations. These swivelling brackets allow for flexible positioning, providing a range of motion to achieve optimal sound directionality. Manufactured with a robust design in black, they are engineered to support soundbars securely while maintaining an elegant aesthetic. This product is typically used in home theatre systems, conference rooms, and public address setups, where precision in sound delivery is crucial. By enabling easy adjustments, it aids in achieving the desired acoustic environment in various engineering applications.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 215mm
Dimensions (W x H x D) 44 x 437 x 215 mm
Height 437mm
Holder Type Swivelling
Rotatable No
Swivel Range (left) 90°
Swivel Range (right) 90°
Width 44mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot