My Wall HZ 18 L TV & Monitor Wall Bracket Extensions Black

MPN
HZ 18 L
Brand
My Wall
EAN-13
4012386135302
Order Code
16-9857
Country of Origin
China
  • Quickly find another product in this range by Max. load Capacity:

    2kg 6kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall 18 L extends the versatility of your mounting solutions with its innovative TV and monitor wall bracket extensions, noted under the alternate description 2372084 - My Wall 18 L. This product is engineered to provide robust support and flexible positioning capabilities for various display devices, accommodating a range of sizes and weights suited for both residential and commercial settings. Crafted with durable materials, the bracket extensions ensure stability and longevity, making them ideal for applications such as office displays, home theatre setups, and public information screens. The design facilitates precise adjustments, allowing engineers and installers to achieve optimal viewing angles, thus enhancing user experience in environments where space and alignment precision are crucial.
Adjustable Height No
Rotation No
Type Compartment
Colour Black
Max. load Capacity 2kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot