My Wall HV 1 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid

MPN
HV 1 L
Brand
My Wall
EAN-13
4012386133551
Order Code
21-7121
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Specially designed for the needs of professional users and of the anferderungen for the installation of video walls is the flexible myWall wall holder. You can adjust up to 4 flat screens optimally and create a single wire to stay in a presentation area, for example, advertising, demonstrations and presentations.
Type Wall mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot