My Wall HT6L Laptop Stand Adjustable Height Tiltable For Cooling and Display

MPN
HT6L
Brand
My Wall
EAN-13
4012386134558
Order Code
16-9856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 16/12/2026

My Wall HT6L is a laptop stand characterised by its adjustable height and tilt capability, designed specifically for effective cooling and display purposes. This device falls under the category of displays, mounts, and docking stations, offering users flexibility in positioning laptops to ensure optimal ergonomics and adequate heat dissipation. The stand's adjustable design allows it to accommodate various laptop sizes and seating positions, making it suitable for both office and laboratory settings where prolonged computer use is common. Furthermore, the stand's tiltable feature assists in enhancing airflow around the laptop, thus aiding in thermal management, a critical aspect in preventing overheating in electronic components. This product is particularly beneficial in engineering environments where precise equipment layouts and system longevity are paramount.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 5.6 x 43 x 26 cm
Height 26cm
Length 5.6cm
Material Steel
Weight 2.32kg
Width 43cm

Reviews

Be the first to submit a review

Trustpilot