My Wall HT48L Tablet PC stand Tablet, Smartphone 25,4 cm (10")

MPN
HT48L
Brand
My Wall
EAN-13
4012386137146
Order Code
21-7118
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Real holder for smartphones or tablets up to a size of 10" (25.4 cm) with perfect visual position settings. The angle of vision and height can be adjusted individually thanks to the two joints. A 360° rotation is also possible. With this holder you can stream your favorite film or series and need not hold your mobile phone the entire time in your hand. You can also display your recipe in the kitchen and have your hands free for cooking. Even hours of video calls or meetings are possible in a relaxed way. Thanks to the compact and folding design the holder can be easily folded together and stored in a space-saving way. So it can be taken along everywhere perfectly. The non-slip pads provide a secure hold. The elegant holder made of elegant aluminum makes a good figure everywhere, whether in the home office, in the kitchen or in the bedroom – it simply fits perfectly!   A must for any smartphone or tablet user!   ⏺️ Stream hands free ⏺️ Noble design ⏺️ Full flexibility Technical details: Aluminium stand with non-slip pads Foldable For devices ≤ 10" (25.4 cm) Rotatable 360° angle individually adjustable In sales box    
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot