My Wall HT30L Tablet PC stand Universal 11,9 cm (4,7") - 32 cm (12,6")

MPN
HT30L
Brand
My Wall
EAN-13
4012386135524
Order Code
21-7108
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The height-adjustable table stand holds your smartphone or tablet for hands-free handling.The ball-and-socket design enables a complete rotation and tilt for the perfect viewing angle, Including portrait or landscape format.The generous width adjustment of the holder means the HT 30 L is compatible with most mobile phones or tablets. A practical manual locking and unlocking button makes height adjustment quick and easy. The steel base with anti-skid pads ensures secure stability during use. Inclination: + 70° / - 5°, rotatable: 360°, adjustable height: 320 - 490 mm,width of the mounting: 128 - 224 mm,rotating and tilting for the perfect viewing angle by means of ball-joint,with locking and unlocking button for height adjustment,with anti-skid pads for stability during use,for landscape format and portrait format
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot