My Wall HT23L TV base height-adjustable stand 114.3-165.1cm rotatable

MPN
HT23L
Brand
My Wall
EAN-13
4012386136118
Order Code
16-9852
Country of Origin
China
View Full Product Range (24)

Discontinued


My Wall HT23L, also known by its alternate description 2903023 - My Wall HT23L, is featuring a height-adjustable TV base stand that ranges from 114.3 cm to 165.1 cm. This stand is designed for supporting flat-screen televisions and offers the capability to rotate, providing flexibility in viewing angles. It is engineered for stability and ease of adjustment, making it suitable for both residential and commercial environments where variable TV heights may be required, such as conference rooms, classrooms, and home theatres. The stand's robust construction supports a wide range of television sizes, ensuring versatility in various settings, and it meets rigorous safety standards for secure installation and operation.
Type TV Base
Max. load Capacity 40kg
Colour Black, Walnut
For Screen Size 114,3 cm (45") - 165,1 cm (65")
Pneumatic technology No
Rotation 90°

Trustpilot