My Wall HT 7 L Laptop stand adjustable angle metal black

MPN
HT 7 L
Brand
My Wall
EAN-13
4012386427506
Order Code
16-9848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.89 £20.31
10+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

My Wall HT 7 L, designated by the manufacturer's part number HT 7 L, is an adjustable angle laptop stand constructed from durable metal and finished in black. This product falls under the category of displays, mounts, and docking stations, and is engineered to provide a stable platform for laptop use, enhancing ergonomic comfort by allowing the adjustment of the screen height and angle to suit the user's posture requirements. Its robust metal construction ensures long-lasting support, making it ideal for environments such as offices, engineering workstations, or laboratories where both flexibility and reliability in equipment setup are required. This stand accommodates various laptop sizes, offering compatibility with diverse computing devices used in professional settings. Its design facilitates efficient cooling and ventilation of laptops, crucial for maintaining optimal operating temperatures during intensive tasks.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 220 x 500 x 96 mm
Height 96mm
Length 220mm
Width 500mm

Reviews

Be the first to submit a review

Trustpilot