My Wall HT 29 L TV base Height-adjustable 49" to 70" Rotatable Wall Mount

MPN
HT 29 L
Brand
My Wall
EAN-13
4012386136026
Order Code
16-9847
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £96.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

My Wall HT 29 L, also known by the manufacturer's part number 2623227, is an innovative product designed for secure and versatile television mounting applications. This wall mount is engineered to accommodate flat-screen televisions ranging from 49 inches to 70 inches, offering a robust height-adjustable mechanism that ensures optimal viewing angles and ergonomic comfort. Featuring a rotatable interface, the HT 29 L provides users with the flexibility to adjust the orientation of the television to suit various viewing positions, making it ideal for dynamic environments such as conference rooms, educational settings, and multi-purpose living spaces. Its construction is tailored to ensure stability and reliability, conforming to stringent safety standards required in professional and residential installations.
Type TV Base
Maximum screen size 70"
Colour Black
For Screen Size 124,5 cm (49") - 177,8 cm (70")
Height 765mm
Max. load Capacity 40kg
Pneumatic technology No
Swivel Range (left) 70°
Swivel Range (right) 70°

Reviews

Be the first to submit a review

Trustpilot