My Wall HT 21 WL TV base Height-adjust 50"-65" Rotatable Floor stand

MPN
HT 21 WL
Brand
My Wall
EAN-13
4012386135128
Order Code
16-9843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £141.39 £120.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

My Wall HT 21 WL TV base is capable of supporting television units ranging from 50 inches to 65 inches. The design incorporates height adjustment and rotational capabilities, providing enhanced flexibility and viewing optimisation. Engineered for secure and stable placement, this floor stand is ideal for both residential and commercial environments, accommodating frequent adjustments and dynamic viewing angles. In an engineering context, the product supports ergonomic studies by allowing variable viewing positions in diverse setups, such as office presentations and interactive displays. Built to accommodate a range of television brands, the My Wall HT 21 WL is engineered to maintain durability while seamlessly integrating into varied architectural settings.
Type TV Base
Maximum screen size 65"
Max. load Capacity 35kg
Depth 505mm
Dimensions (W x H x D) 758 x 1347 x 505 mm
For Screen Size 127,0 cm (50") - 165,1 cm (65")
Height 1347mm
Material (details) Steel / wood
Max. distance to floor/ceiling 1347mm
Min. distance to floor/ceiling 1147mm
Pneumatic technology No
Swivel Range (left) 70°
Swivel Range (right) 70°
Weight 6940g
Width 758mm

Reviews

Be the first to submit a review

Trustpilot