My Wall HT 20 L TV base 50"-65" Floor stand Height-adjustable Rotatable

MPN
HT 20 L
Brand
My Wall
EAN-13
4012386134954
Order Code
16-9842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £111.47 £94.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

My Wall HT 20 L with the Manufacturer's Part Number 2300066, is a floor stand for televisions ranging from 50 to 65 inches. The stand is height-adjustable and rotatable, offering flexibility in positioning to accommodate various viewing angles and room layouts. It is engineered to support substantial weight, providing stability and safety for large screen displays in both residential and commercial environments. The robust design and precise construction make it suitable for use in living rooms, conference rooms, and exhibition settings where efficient space utilization without compromising on performance is imperative. The product aligns with standards of durability and aesthetic appeal, facilitating seamless integration into diverse interior designs and advanced electronic setups.
Type TV Base
Maximum screen size 65"
Max. load Capacity 35kg
Colour Black, Walnut
Depth 505mm
Dimensions (W x H x D) 758 x 1347 x 505 mm
For Screen Size 127,0 cm (50") - 165,1 cm (65")
Height 1347mm
Min. distance to floor/ceiling 1347mm
Pneumatic technology No
Swivel Range (left) 70°
Swivel Range (right) 70°
Width 758mm

Reviews

Be the first to submit a review

Trustpilot