My Wall HS9L Soundbar mounting brackets Rigid Black 1 pc Speaker Wall Bracket

MPN
HS9L
Brand
My Wall
EAN-13
4012386135470
Order Code
16-9839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HS9L, with the Manufacturer's Part Number 2480971, offers robust and dependable mounting brackets for soundbars, engineered with precision to ensure stable mounting. Designed for durability, the bracket is rigid and comes in a sleek black finish, providing both functionality and aesthetic simplicity. This wall bracket is optimised for use in both residential and professional audio setups, where secure and ergonomic placement of sound equipment is critical. Constructed to accommodate various soundbar models, the design allows easy integration into existing audio-visual systems, ensuring that speakers are held securely against walls in both vertical and horizontal orientations. These mounting brackets support seamless and efficient soundbar installation in any engineered space requiring reliable audio system configuration.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Holder Type Rigid
Max. load Capacity 10kg
Rotatable No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot