My Wall HS47WL Speaker wall mount Rotatable White 2 pcs Speaker Brackets

MPN
HS47WL
Brand
My Wall
EAN-13
4012386137375
Order Code
16-9833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £16.31 £13.86
10+ £13.35
50+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HS47WL 3324787 is a speaker wall mount crafted for dependable support and optimal audio positioning. Engineered to be rotatable, this set of two white speaker brackets offers flexibility in directing sound to the desired area, enhancing acoustic performance. Constructed for sturdiness and ease of installation, each bracket accommodates a wide range of speaker sizes, making them suitable for use in both residential and commercial settings. The My Wall HS47WL mounts are ideal for applications in home theatres, conference rooms, and public address systems, where precise speaker alignment is critical for sound quality. These brackets provide durable mounting solutions while maintaining a discreet presence to complement various interior designs.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 184mm
Dimensions (W x H x D) 80 x 96 x 184 mm
Height 96mm
Holder Type Rotatable
Rotatable Yes
Tilt Range (bottom) 30°
Tilt Range (top) 30°
Width 80mm

Reviews

Be the first to submit a review

Trustpilot