My Wall HS47L Speaker wall mount Rotatable Black 2 pcs Speaker Wall Brackets

MPN
HS47L
Brand
My Wall
EAN-13
4012386137368
Order Code
16-9832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.56
10+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

My Wall HS47L Speaker Wall Mount, Manufacturer's Part Number HS47L, is a product offering robust and flexible mounting solutions for audio systems. This set of two black speaker wall brackets is engineered for strength and stability, with a rotatable design that allows for precise positioning and optimal sound direction. Constructed to support an array of speaker sizes, the HS47L model is suitable for both domestic and commercial audio set-ups, ensuring reliable performance in various engineering applications such as home theatres or public address systems. The mounts are crafted for easy installation on most wall types, ensuring seamless integration without compromising on structural integrity.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 184mm
Dimensions (W x H x D) 80 x 96 x 184 mm
Height 96mm
Holder Type Rotatable
Max. load Capacity 5kg
Rotatable Yes
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 30°
Tilt Range (top) 30°
Width 80mm

Reviews

Be the first to submit a review

Trustpilot