My Wall HS43WL Speaker stand Height-adjustable White 2 pcs Speaker Brackets

MPN
HS43WL
Brand
My Wall
EAN-13
4012386136934
Order Code
16-9825
Country of Origin
China

Discontinued


My Wall HS43WL, with the manufacturer's part number 3015988, offers a robust speaker stand solution characterised by height adjustability and a sleek white finish. This product comprises two pieces designed to provide stable support for various speaker models. Crafted for versatility, the HS43WL can seamlessly integrate into professional audio setups, including home theatres and studio environments. Made with durable materials, these speaker brackets are engineered for optimal balance, contributing to precise audio placement and clarity. The design specifications cater to both aesthetic and functional requirements, serving audio engineers and enthusiasts seeking adjustable positioning for enhanced sound dispersion.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour White
Content 2
Dimensions (W x H x D) 230 x 1270 x 296 mm
Height 1270mm
Holder Type Height-adjustable
Max. load Capacity 3kg
Size 296mm
Weight 6.28kg
Width 230mm

Trustpilot